3.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR02J3K3TB

DigiKey Part Number
A138322CT-ND - Cut Tape (CT)
A138322TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR02J3K3TB
Description
RES 3.3K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR02J3K3TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,431
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.28100$2.81
25$0.23760$5.94
50$0.20980$10.49
100$0.18600$18.60
250$0.16004$40.01
500$0.14378$71.89
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.12993$129.93
2,000$0.11817$236.34
3,000$0.11212$336.36
5,000$0.10527$526.35
7,000$0.10120$708.40
10,000$0.09721$972.10
12,000$0.09530$1,143.60
24,000$0.08873$2,129.52
25,000$0.08838$2,209.50
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.50600