1934226-1 | |
|---|---|
DigiKey Part Number | A99840-ND |
Manufacturer | |
Manufacturer Product Number | 1934226-1 |
Description | CONN RCPT HD 72POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934226-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 90°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.43000 | $37.43 |
| 10 | $31.81400 | $318.14 |
| 32 | $29.30656 | $937.81 |
| 64 | $27.90844 | $1,786.14 |
| 128 | $26.57727 | $3,401.89 |
| 256 | $25.30980 | $6,479.31 |
| 512 | $24.10330 | $12,340.89 |
| Unit Price without GST: | $37.43000 |
|---|---|
| Unit Price with GST: | $43.04450 |