ABPDJJT001PGAA5 | |
|---|---|
DigiKey Part Number | 480-6255-ND |
Manufacturer | |
Manufacturer Product Number | ABPDJJT001PGAA5 |
Description | SENSOR 1PSI 0.07" 4.5V 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.07" (1.88mm) Tube, Dual 0.5 V ~ 4.5 V 6-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | ABPDJJT001PGAA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.07" (1.88mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.37000 | $77.37 |
| 5 | $71.03000 | $355.15 |
| 10 | $68.68100 | $686.81 |
| 25 | $65.87200 | $1,646.80 |
| 50 | $63.95380 | $3,197.69 |
| 100 | $62.19520 | $6,219.52 |
| Unit Price without GST: | $77.37000 |
|---|---|
| Unit Price with GST: | $88.97550 |