Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0.33 V ~ 2.97 V 6-SMD Module, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0.33 V ~ 2.97 V 6-SMD Module, No Lead

ABPLLND060MGAA3

DigiKey Part Number
480-6242-ND
Manufacturer
Manufacturer Product Number
ABPLLND060MGAA3
Description
SENSOR 0.87PSI 0.11" 2.97V MOD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0.33 V ~ 2.97 V 6-SMD Module, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABPLLND060MGAA3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Vented Gauge
Operating Pressure
0.87PSI (6kPa)
Output Type
Analog Voltage
Output
0.33 V ~ 2.97 V
Accuracy
±0.25%
Voltage - Supply
3.3V
Port Size
Male - 0.11" (2.67mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
12.33PSI (85kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module, No Lead
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
100$52.52130$5,252.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$52.52130
Unit Price with GST:$60.39950