BAS2103WE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 104,791
Unit Price: $0.22000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,983
Unit Price: $0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 50,607
Unit Price: $0.31000
Datasheet
Diode 200 V 250mA Surface Mount PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS2103WE6327HTSA1

DigiKey Part Number
BAS2103WE6327HTSA1TR-ND - Tape & Reel (TR)
BAS2103WE6327HTSA1CT-ND - Cut Tape (CT)
BAS2103WE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS2103WE6327HTSA1
Description
DIODE STD 200V 250MA PGSOD3233D
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
EDA/CAD Models
BAS2103WE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOD323-3D
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
33,000$0.11071$3,653.43
Unit Price without GST:$0.77000
Unit Price with GST:$0.88550