0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K104K15X7RF5TH5

DigiKey Part Number
BC1101TR-ND - Tape & Reel (TR)
BC1101CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K104K15X7RF5TH5
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K104K15X7RF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229,176
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.28100$2.81
50$0.20380$10.19
100$0.18000$18.00
500$0.13980$69.90
1,000$0.12743$127.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10904$436.16
8,000$0.09855$788.40
12,000$0.09715$1,165.80
20,000$0.09661$1,932.20
28,000$0.09433$2,641.24
40,000$0.09214$3,685.60
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.54050