VR37000001504FA100 | |
|---|---|
DigiKey Part Number | BC4903CT-ND - Cut Tape (CT) BC4903TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000001504FA100 |
Description | RES 1.5M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.66900 | $6.69 |
| 25 | $0.56840 | $14.21 |
| 50 | $0.50540 | $25.27 |
| 100 | $0.45160 | $45.16 |
| 250 | $0.39264 | $98.16 |
| 500 | $0.35578 | $177.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33093 | $330.93 |
| 2,000 | $0.30376 | $607.52 |
| 3,000 | $0.28979 | $869.37 |
| 5,000 | $0.27400 | $1,370.00 |
| 7,000 | $0.26458 | $1,852.06 |
| 10,000 | $0.25539 | $2,553.90 |
| 12,000 | $0.25098 | $3,011.76 |
| 24,000 | $0.23584 | $5,660.16 |
| 25,000 | $0.23502 | $5,875.50 |
| Unit Price without GST: | $1.04000 |
|---|---|
| Unit Price with GST: | $1.19600 |