Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BC817-25-TP

DigiKey Part Number
BC817-25-TPMSTR-ND - Tape & Reel (TR)
BC817-25-TPMSCT-ND - Cut Tape (CT)
BC817-25-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25-TP
Description
TRANS NPN 45V 0.8A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC817-25-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119,299
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.12600$1.26
100$0.07710$7.71
500$0.05558$27.79
1,000$0.04850$48.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03950$118.50
6,000$0.03494$209.64
9,000$0.03261$293.49
15,000$0.02998$449.70
21,000$0.02843$597.03
30,000$0.02691$807.30
75,000$0.02358$1,768.50
150,000$0.02152$3,228.00
300,000$0.01979$5,937.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000