BD9778HFP-TR | |
|---|---|
DigiKey Part Number | BD9778HFPTR-ND - Tape & Reel (TR) BD9778HFPCT-ND - Cut Tape (CT) BD9778HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9778HFP-TR |
Description | IC REG BUCK ADJ 2A HRP7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A HRP-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD9778HFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.79100 | $57.91 |
| 25 | $5.32640 | $133.16 |
| 100 | $4.81630 | $481.63 |
| 250 | $4.57300 | $1,143.25 |
| 500 | $4.42630 | $2,213.15 |
| 1,000 | $4.30557 | $4,305.57 |
| Unit Price without GST: | $7.65000 |
|---|---|
| Unit Price with GST: | $8.79750 |