Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
SOD-323

BZT52C12S-7-F

DigiKey Part Number
BZT52C12S-FDITR-ND - Tape & Reel (TR)
BZT52C12S-FDICT-ND - Cut Tape (CT)
BZT52C12S-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C12S-7-F
Description
DIODE ZENER 12V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C12S-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,443
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21400$2.14
100$0.13230$13.23
500$0.09636$48.18
1,000$0.08468$84.68
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06772$203.16
6,000$0.06043$362.58
9,000$0.05671$510.39
15,000$0.05252$787.80
21,000$0.05004$1,050.84
30,000$0.04762$1,428.60
75,000$0.04232$3,174.00
150,000$0.03904$5,856.00
300,000$0.03629$10,887.00
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.40250