CBTU4411EE,518 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,990
Unit Price: $2.81720
Datasheet
Bus Switch 11 x 4:1 72-LFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTU4411EE,518

DigiKey Part Number
568-13382-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTU4411EE,518
Description
IC BUS SWITCH 11 X 4:1 72-LFBGA
Customer Reference
Detailed Description
Bus Switch 11 x 4:1 72-LFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
11 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
72-LFBGA
Supplier Device Package
72-LFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types