DRC3R40E400 | |
|---|---|
DigiKey Part Number | CC2710-ND |
Manufacturer | |
Manufacturer Product Number | DRC3R40E400 |
Description | SSR RELAY 3PST-NO 7.6A 48-415V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRC3R40E400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 18 ~ 30VDC | |
Voltage - Load | 48 V ~ 415 V | |
Load Current | 7.6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | CCC, CE, cULus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $371.85000 | $371.85 |
| 10 | $354.13200 | $3,541.32 |
| 50 | $338.05500 | $16,902.75 |
| Unit Price without GST: | $371.85000 |
|---|---|
| Unit Price with GST: | $427.62750 |