100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT100R

DigiKey Part Number
CF12JT100RTR-ND - Tape & Reel (TR)
CF12JT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT100R
Description
RES 100 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,726
Factory Stock: 235,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05100$0.51
25$0.04400$1.10
50$0.04120$2.06
100$0.03540$3.54
250$0.03136$7.84
500$0.02796$13.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02110$105.50
10,000$0.01918$191.80
15,000$0.01886$282.90
25,000$0.01827$456.75
35,000$0.01723$603.05
50,000$0.01489$744.50
60,000$0.01483$889.80
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700