10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT10K0

DigiKey Part Number
CF14JT10K0TR-ND - Tape & Reel (TR)
CF14JT10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT10K0
Description
RES 10K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567,559
Factory Stock: 475,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03700$0.37
25$0.02720$0.68
50$0.02600$1.30
100$0.02300$2.30
250$0.02048$5.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01343$67.15
10,000$0.01151$115.10
15,000$0.01149$172.35
25,000$0.01066$266.50
35,000$0.01061$371.35
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700