1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT1M00

DigiKey Part Number
CF14JT1M00TR-ND - Tape & Reel (TR)
CF14JT1M00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT1M00
Description
RES 1M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432,137
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04200$0.42
25$0.03280$0.82
50$0.03060$1.53
100$0.02590$2.59
250$0.02300$5.75
500$0.02046$10.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01535$76.75
10,000$0.01151$115.10
15,000$0.01149$172.35
25,000$0.01066$266.50
35,000$0.01061$371.35
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700