220 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT220R

DigiKey Part Number
CF18JT220RTR-ND - Tape & Reel (TR)
CF18JT220RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT220R
Description
RES 220 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,120
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.03500$0.35
25$0.02480$0.62
50$0.02200$1.10
100$0.02190$2.19
250$0.01944$4.86
500$0.01724$8.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01151$57.55
10,000$0.00959$95.90
15,000$0.00959$143.85
25,000$0.00887$221.75
35,000$0.00883$309.05
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300