CF18JT4K70 | |
|---|---|
DigiKey Part Number | CF18JT4K70TR-ND - Tape & Reel (TR) CF18JT4K70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT4K70 |
Description | RES 4.7K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.02840 | $0.71 |
| 50 | $0.02640 | $1.32 |
| 100 | $0.02230 | $2.23 |
| 250 | $0.01980 | $4.95 |
| 500 | $0.01756 | $8.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01172 | $58.60 |
| 10,000 | $0.00977 | $97.70 |
| 15,000 | $0.00976 | $146.40 |
| 25,000 | $0.00904 | $226.00 |
| 35,000 | $0.00900 | $315.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |