Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
KSJ0M431 80SH LFTR
KSJ0M431 80SH LFTR

KSJ0M431 80SH LFTR

DigiKey Part Number
CKN10742-ND
Manufacturer
Manufacturer Product Number
KSJ0M431 80SH LFTR
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KSJ0M431 80SH LFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Spherical
Mounting Type
Actuator Height off PCB, Vertical
6.57mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.55mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,766
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$5.39000$5.39
10$4.51800$45.18
25$4.18880$104.72
100$3.73110$373.11
250$3.46400$866.00
500$3.28242$1,641.21
1,000$3.11891$3,118.91
2,500$2.92984$7,324.60
5,000$2.80625$14,031.25
Manufacturers Standard Package
Unit Price without GST:$5.39000
Unit Price with GST:$6.19850