CR0603-JW-123ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-JW-123ELFTR-ND - Tape & Reel (TR) 118-CR0603-JW-123ELFCT-ND - Cut Tape (CT) 118-CR0603-JW-123ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-123ELF |
Description | RES SMD 12K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-123ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04200 | $0.42 |
| 25 | $0.03080 | $0.77 |
| 50 | $0.02420 | $1.21 |
| 100 | $0.01970 | $1.97 |
| 250 | $0.01512 | $3.78 |
| 500 | $0.01260 | $6.30 |
| 1,000 | $0.01060 | $10.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00811 | $40.55 |
| 10,000 | $0.00515 | $51.50 |
| 15,000 | $0.00503 | $75.45 |
| 25,000 | $0.00463 | $115.75 |
| 35,000 | $0.00461 | $161.35 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |