0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-J/-000ELF

DigiKey Part Number
CR0805-J/-000ELFTR-ND - Tape & Reel (TR)
CR0805-J/-000ELFCT-ND - Cut Tape (CT)
CR0805-J/-000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-J/-000ELF
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-J/-000ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159,026
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02200$0.22
25$0.01760$0.44
50$0.01580$0.79
100$0.01350$1.35
250$0.01140$2.85
500$0.01002$5.01
1,000$0.00884$8.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00676$33.80
10,000$0.00607$60.70
15,000$0.00572$85.80
25,000$0.00532$133.00
35,000$0.00508$177.80
50,000$0.00485$242.50
60,000$0.00474$284.40
120,000$0.00436$523.20
125,000$0.00433$541.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700