CR0805-JW-223ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-223ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-223ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-223ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-223ELF |
Description | RES SMD 22K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-223ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.04240 | $1.06 |
| 50 | $0.03440 | $1.72 |
| 100 | $0.02800 | $2.80 |
| 250 | $0.02200 | $5.50 |
| 500 | $0.01856 | $9.28 |
| 1,000 | $0.01544 | $15.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00808 | $40.40 |
| 10,000 | $0.00604 | $60.40 |
| 15,000 | $0.00546 | $81.90 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |