2 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-2R00ELF

DigiKey Part Number
CRM2512-FX-2R00ELFTR-ND - Tape & Reel (TR)
CRM2512-FX-2R00ELFCT-ND - Cut Tape (CT)
CRM2512-FX-2R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-2R00ELF
Description
RES SMD 2 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-2R00ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,707
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.68700$6.87
25$0.58080$14.52
50$0.52040$26.02
100$0.47240$47.24
250$0.42364$105.91
500$0.39550$197.75
1,000$0.37311$373.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35891$1,435.64
8,000$0.34515$2,761.20
12,000$0.34378$4,125.36
20,000$0.33745$6,749.00
28,000$0.33382$9,346.96
40,000$0.33039$13,215.60
Manufacturers Standard Package
Unit Price without GST:$1.15000
Unit Price with GST:$1.32250