CSR0603FKR200 | |
|---|---|
DigiKey Part Number | CSR0603FKR200TR-ND - Tape & Reel (TR) CSR0603FKR200CT-ND - Cut Tape (CT) CSR0603FKR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0603FKR200 |
Description | RES 0.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603FKR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.25900 | $2.59 |
| 25 | $0.19160 | $4.79 |
| 50 | $0.18520 | $9.26 |
| 100 | $0.18250 | $18.25 |
| 250 | $0.16960 | $42.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13812 | $138.12 |
| 2,000 | $0.13140 | $262.80 |
| 3,000 | $0.12469 | $374.07 |
| 5,000 | $0.12016 | $600.80 |
| 7,000 | $0.11553 | $808.71 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |