6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS060SM-1E

DigiKey Part Number
CTX1033TR-ND - Tape & Reel (TR)
CTX1033CT-ND - Cut Tape (CT)
CTX1033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS060SM-1E
Description
CRYSTAL 6.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$1.02700$10.27
25$0.97200$24.30
50$0.93140$46.57
100$0.89280$89.28
250$0.84440$211.10
500$0.80944$404.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.79078$790.78
2,000$0.75808$1,516.16
3,000$0.73959$2,218.77
5,000$0.71694$3,584.70
7,000$0.70240$4,916.80
10,000$0.68733$6,873.30
Manufacturers Standard Package
Unit Price without GST:$1.19000
Unit Price with GST:$1.36850