8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS08ASM-1E

DigiKey Part Number
CTX1055TR-ND - Tape & Reel (TR)
CTX1055CT-ND - Cut Tape (CT)
CTX1055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS08ASM-1E
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,353
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.43700$4.37
25$0.41360$10.34
50$0.39600$19.80
100$0.37980$37.98
250$0.35916$89.79
500$0.34434$172.17
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.33009$330.09
2,000$0.31643$632.86
3,000$0.30871$926.13
5,000$0.29925$1,496.25
7,000$0.29317$2,052.19
10,000$0.28687$2,868.70
12,000$0.28370$3,404.40
24,000$0.27197$6,527.28
25,000$0.27130$6,782.50
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.58650