Prototype Boards Perforated

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
DKS-SOLDERBREAD-01
BREADBOARD GENERAL PURPOSE PTH
DigiKey Standard
2,047
In Stock
1 : $4.55000
Bulk
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
5 Hole Pad (Both Sides)
-
0.039" (1.00mm)
2.00" L x 1.90" W (50.8mm x 48.3mm)
0.063" (1.60mm)
DKS-SOLDERBREAD-02
BREADBOARD GENERAL PURPOSE PTH
DigiKey Standard
6,558
In Stock
1 : $6.38000
Bulk
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
5 Hole Pad (Both Sides)
-
0.039" (1.00mm)
3.20" L x 2.00" W (81.3mm x 50.8mm)
0.063" (1.60mm)
DKS-SOLDERBREADBOX1
BREADBOARD GENERAL PURPOSE PTH
DigiKey Standard
928
In Stock
1 : $6.92000
Bulk
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
5 Hole Pad (Both Sides)
-
0.039" (1.00mm)
3.27" L x 2.13" W (83.0mm x 54.0mm)
0.063" (1.60mm)
Showing
of 3

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.