Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMMT3906W-7-F

DigiKey Part Number
DMMT3906W-FDITR-ND - Tape & Reel (TR)
DMMT3906W-FDICT-ND - Cut Tape (CT)
DMMT3906W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMMT3906W-7-F
Description
TRANS 2PNP 40V 200MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DMMT3906W-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200mW
Frequency - Transition
250MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,768
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.57700$5.77
100$0.36630$36.63
500$0.27514$137.57
1,000$0.24567$245.67
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20817$624.51
6,000$0.18927$1,135.62
9,000$0.17963$1,616.67
15,000$0.16880$2,532.00
21,000$0.16239$3,410.19
30,000$0.15615$4,684.50
75,000$0.14387$10,790.25
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.06950