Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
16-TQFN
IC BRIDGE 1-WIRE TO I2C 16TQFN
Analog Devices Inc./Maxim Integrated
1,006
In Stock
1 : $10.36000
Tube
-
Tube
Active
Not Verified
1-Wire®
Bridge, 1-Wire® to I2C
I2C
-
2.45V ~ 3.6V
2.6mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-TQFN (4x4)
878
In Stock
1 : $12.93000
Cut Tape (CT)
2,500 : $7.92019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
1-Wire®
Bridge, 1-Wire® to I2C
I2C
-
2.45V ~ 3.6V
2.6mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-TQFN (4x4)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.