DTC114YKAT146 | |
|---|---|
DigiKey Part Number | DTC114YKAT146TR-ND - Tape & Reel (TR) DTC114YKAT146CT-ND - Cut Tape (CT) DTC114YKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114YKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24500 | $2.45 |
| 100 | $0.15130 | $15.13 |
| 500 | $0.11056 | $55.28 |
| 1,000 | $0.09736 | $97.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08054 | $241.62 |
| 6,000 | $0.07203 | $432.18 |
| 9,000 | $0.06770 | $609.30 |
| 15,000 | $0.06281 | $942.15 |
| 21,000 | $0.05992 | $1,258.32 |
| 30,000 | $0.05711 | $1,713.30 |
| 75,000 | $0.05093 | $3,819.75 |
| 150,000 | $0.04711 | $7,066.50 |
| 300,000 | $0.04390 | $13,170.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |