OSTTA030161 | |
|---|---|
DigiKey Part Number | ED2562-ND |
Manufacturer | |
Manufacturer Product Number | OSTTA030161 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 250 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.3 Nm (2.6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.27200 | $12.72 |
| 25 | $1.10720 | $27.68 |
| 50 | $0.99780 | $49.89 |
| 100 | $0.90360 | $90.36 |
| 250 | $0.80144 | $200.36 |
| 500 | $0.74002 | $370.01 |
| 1,000 | $0.69045 | $690.45 |
| 5,000 | $0.61145 | $3,057.25 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $2.00100 |