KAT1108E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 1,645
Unit Price: $3,506.00000
Datasheet
Dip Switch SPDT 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPDT 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
KAT1108E
KAT1108E
Additional Requirements for Selecting a Switch

KAT1108E

DigiKey Part Number
EG4555-ND
Manufacturer
Manufacturer Product Number
KAT1108E
Description
SWITCH SLIDE DIP SPDT 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPDT 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAT1108E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPDT
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
-
Height Above Board
0.264" (6.70mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-
Body Material
-
Length
0.957" (24.30mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes