Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P7K01P

DigiKey Part Number
P16768TR-ND - Tape & Reel (TR)
P16768CT-ND - Cut Tape (CT)
P16768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P7K01P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P7K01P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
J Lead
Series
Outline
4.30mm x 2.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Switch Travel
0.20mm
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
100,000 Cycles
Actuator Type
Rectangular Button
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVQ-P7K01KPanasonic Industry477P12282SCT-ND$1.69000Parametric Equivalent
In-Stock: 4,676
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.46600$4.66
25$0.43560$10.89
100$0.39060$39.06
250$0.36208$90.52
500$0.34170$170.85
1,000$0.32260$322.60
2,500$0.29958$748.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28677$1,433.85
10,000$0.27260$2,726.00
15,000$0.26502$3,975.30
25,000$0.25622$6,405.50
35,000$0.25085$8,779.75
50,000$0.24553$12,276.50
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.60950