0501020.WR | |
|---|---|
DigiKey Part Number | F2920TR-ND - Tape & Reel (TR) F2920CT-ND - Cut Tape (CT) F2920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501020.WR |
Description | FUSE BOARD MOUNT 20A 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0501020.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 54.76 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 5 | $1.94800 | $9.74 |
| 10 | $1.79800 | $17.98 |
| 50 | $1.49180 | $74.59 |
| 100 | $1.37640 | $137.64 |
| 250 | $1.23704 | $309.26 |
| 500 | $1.14070 | $570.35 |
| 1,000 | $1.05145 | $1,051.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83239 | $2,497.17 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.71400 |