53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600

SLD33U-017

DigiKey Part Number
F6834TR-ND - Tape & Reel (TR)
F6834CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD33U-017
Description
TVS DIODE 33VWM 53.3VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD33U-017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
95.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.04000$5.04
10$4.01900$40.19
100$2.83170$283.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.99819$1,598.55
Manufacturers Standard Package
Unit Price without GST:$5.04000
Unit Price with GST:$5.79600