FDC8878 | |
|---|---|
DigiKey Part Number | FDC8878TR-ND - Tape & Reel (TR) FDC8878CT-ND - Cut Tape (CT) FDC8878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC8878 |
Description | MOSFET N-CH 30V 8A/8A SUPERSOT6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta), 8A (Tc) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC8878 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.33000 | $3.33 |
| 10 | $2.11400 | $21.14 |
| 100 | $1.41970 | $141.97 |
| 500 | $1.12190 | $560.95 |
| 1,000 | $1.02610 | $1,026.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90446 | $2,713.38 |
| 6,000 | $0.84324 | $5,059.44 |
| 9,000 | $0.83710 | $7,533.90 |
| Unit Price without GST: | $3.33000 |
|---|---|
| Unit Price with GST: | $3.82950 |