DF50-30DP-1H(51) | |
|---|---|
DigiKey Part Number | H12050TR-ND - Tape & Reel (TR) H12050CT-ND - Cut Tape (CT) H12050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-30DP-1H(51) |
Description | CONN HEADER SMD R/A 30POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-30DP-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.20165 | $1,320.99 |
| 1,200 | $2.09658 | $2,515.90 |
| 1,800 | $2.03746 | $3,667.43 |
| 3,000 | $1.96539 | $5,896.17 |
| 4,200 | $1.91932 | $8,061.14 |
| 6,000 | $1.87167 | $11,230.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.69100 | $26.91 |
| 25 | $2.52280 | $63.07 |
| 50 | $2.40200 | $120.10 |
| 100 | $2.28730 | $228.73 |
| 250 | $2.14392 | $535.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.99200 | $29.92 |
| 25 | $2.86480 | $71.62 |
| 50 | $2.80100 | $140.05 |
| 100 | $2.67370 | $267.37 |
| 250 | $2.41904 | $604.76 |
| Unit Price without GST: | $3.16000 |
|---|---|
| Unit Price with GST: | $3.63400 |