Connector Header Surface Mount 30 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50-30DP-1V(51)

DigiKey Part Number
H12051TR-ND - Tape & Reel (TR)
H12051CT-ND - Cut Tape (CT)
H12051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50-30DP-1V(51)
Description
CONN HEADER SMD 30POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50-30DP-1V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.278" (7.06mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
7.35mm
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,525
Stock Options
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.25111$2,251.11
2,000$2.14372$4,287.44
3,000$2.08330$6,249.90
5,000$2.00962$10,048.10
7,000$1.96253$13,737.71
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.83000$2.83
10$2.40400$24.04
25$2.25360$56.34
50$2.14620$107.31
100$2.04360$204.36
250$1.91548$478.87
500$1.82404$912.02
Digi-Reel®
QuantityUnit PriceExt Price
1$2.74000$2.74
10$2.38400$23.84
25$2.28360$57.09
50$2.23240$111.62
100$2.13130$213.13
250$1.92820$482.05
500$1.77598$887.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.74000
Unit Price with GST:$3.15100