Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
MS-147-06
MS-147-06

MS-147(06)

DigiKey Part Number
H2800TR-ND - Tape & Reel (TR)
H2800CT-ND - Cut Tape (CT)
H2800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS-147(06)
Description
CONN COAX SWITCH RCPT STR 50OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
MS-147(06) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
6 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Phosphor Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-30°C ~ 85°C
Mating Cycles
12000
Insertion Loss
0.8dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,291
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.98000$2.98
10$2.52300$25.23
25$2.36480$59.12
50$2.25140$112.57
100$2.14370$214.37
250$2.00936$502.34
500$1.91342$956.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.02604$3,039.06
3,000$1.92939$5,788.17
4,500$1.87502$8,437.59
7,500$1.80872$13,565.40
10,500$1.76634$18,546.57
Manufacturers Standard Package
Unit Price without GST:$2.98000
Unit Price with GST:$3.42700