HEF40106BT-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2,420
Unit Price: $62.18375
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.97000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF40106BT-Q100J

DigiKey Part Number
1727-8439-2-ND - Tape & Reel (TR)
1727-8439-1-ND - Cut Tape (CT)
1727-8439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF40106BT-Q100J
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.45300$4.53
25$0.40320$10.08
100$0.34800$34.80
250$0.32168$80.42
500$0.30582$152.91
1,000$0.29271$292.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.27888$697.20
5,000$0.27054$1,352.70
7,500$0.26637$1,997.77
12,500$0.26174$3,271.75
17,500$0.25904$4,533.20
25,000$0.25644$6,411.00
62,500$0.25084$15,677.50
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900