HEF40106BTT-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 140
Unit Price: $1.04000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF40106BTT-Q100J

DigiKey Part Number
1727-HEF40106BTT-Q100JTR-ND - Tape & Reel (TR)
1727-HEF40106BTT-Q100JCT-ND - Cut Tape (CT)
1727-HEF40106BTT-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF40106BTT-Q100J
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.62100$6.21
25$0.55480$13.87
100$0.48190$48.19
250$0.44700$111.75
500$0.42604$213.02
1,000$0.41173$411.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.39046$976.15
5,000$0.37946$1,897.30
7,500$0.37395$2,804.62
12,500$0.36784$4,598.00
17,500$0.36427$6,374.72
25,000$0.36084$9,021.00
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$1.03500