HEF4051BTT-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-8440-2-ND - Tape & Reel (TR) 1727-8440-1-ND - Cut Tape (CT) 1727-8440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4051BTT-Q100,11 |
Description | IC MUX 8:1 155OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 155Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.77500 | $7.75 |
| 25 | $0.69440 | $17.36 |
| 100 | $0.60560 | $60.56 |
| 250 | $0.56328 | $140.82 |
| 500 | $0.53774 | $268.87 |
| 1,000 | $0.52549 | $525.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.49454 | $1,236.35 |
| 5,000 | $0.48116 | $2,405.80 |
| 7,500 | $0.47447 | $3,558.53 |
| 12,500 | $0.46705 | $5,838.12 |
| 17,500 | $0.46271 | $8,097.43 |
| 25,000 | $0.45854 | $11,463.50 |
| Unit Price without GST: | $1.10000 |
|---|---|
| Unit Price with GST: | $1.26500 |