2 Circuit IC Switch 4:1 155Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4052BTT-Q100,11

DigiKey Part Number
1727-HEF4052BTT-Q100,11TR-ND - Tape & Reel (TR)
1727-HEF4052BTT-Q100,11CT-ND - Cut Tape (CT)
1727-HEF4052BTT-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4052BTT-Q100,11
Description
IC SWITCH SP4TX2 155OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 155Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,750
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.67600$6.76
25$0.60440$15.11
100$0.52580$52.58
250$0.48828$122.07
500$0.46568$232.84
1,000$0.45198$451.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42736$1,068.40
5,000$0.41550$2,077.50
7,500$0.40957$3,071.78
12,500$0.40299$5,037.38
17,500$0.39914$6,984.95
25,000$0.39545$9,886.25
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.11550