HEF4066BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4066BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4066BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4066BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4066BT-Q100J |
Description | IC SWITCH SPST-NOX4 155OHM 14SO |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 155Ohm 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 90MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.48600 | $4.86 |
| 25 | $0.43280 | $10.82 |
| 100 | $0.37360 | $37.36 |
| 250 | $0.34556 | $86.39 |
| 500 | $0.32870 | $164.35 |
| 1,000 | $0.31480 | $314.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30010 | $750.25 |
| 5,000 | $0.29124 | $1,456.20 |
| 7,500 | $0.28680 | $2,151.00 |
| 12,500 | $0.28189 | $3,523.62 |
| 17,500 | $0.27902 | $4,882.85 |
| 25,000 | $0.27625 | $6,906.25 |
| 62,500 | $0.27031 | $16,894.38 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.79350 |