IGBT 430 V 10 A 130 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 430 V 10 A 130 W Surface Mount TO-252AA
TO-252AA

ISL9V2040D3ST

DigiKey Part Number
ISL9V2040D3STTR-ND - Tape & Reel (TR)
ISL9V2040D3STCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL9V2040D3ST
Description
IGBT 430V 10A TO-252AA
Customer Reference
Detailed Description
IGBT 430 V 10 A 130 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
430 V
Current - Collector (Ic) (Max)
10 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 4V, 6A
Power - Max
130 W
Switching Energy
-
Input Type
Logic
Gate Charge
12 nC
Td (on/off) @ 25°C
-/3.64µs
Test Condition
300V, 1kOhm, 5V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.15000$5.15
10$3.33000$33.30
100$2.29260$229.26
Unit Price without GST:$5.15000
Unit Price with GST:$5.92250