Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.65000 | $37.65 |
| 10 | $26.64000 | $266.40 |
| 25 | $23.66080 | $591.52 |
| 50 | $21.79700 | $1,089.85 |
| 100 | $20.21380 | $2,021.38 |
| 250 | $18.48072 | $4,620.18 |
| 500 | $17.39708 | $8,698.54 |
| 1,000 | $16.47699 | $16,476.99 |
| Unit Price without GST: | $37.65000 |
|---|---|
| Unit Price with GST: | $43.29750 |