LM317MDTRKG | |
|---|---|
DigiKey Part Number | LM317MDTRKGOSTR-ND - Tape & Reel (TR) LM317MDTRKGOSCT-ND - Cut Tape (CT) LM317MDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDTRKG |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDTRKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.59200 | $5.92 |
| 25 | $0.52760 | $13.19 |
| 100 | $0.45750 | $45.75 |
| 250 | $0.42400 | $106.00 |
| 500 | $0.40378 | $201.89 |
| 1,000 | $0.38718 | $387.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35887 | $897.18 |
| 5,000 | $0.34861 | $1,743.05 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.96600 |