MAC4DCNT4G | |
|---|---|
DigiKey Part Number | MAC4DCNT4GOSTR-ND - Tape & Reel (TR) MAC4DCNT4GOSCT-ND - Cut Tape (CT) MAC4DCNT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAC4DCNT4G |
Description | TRIAC 800V 4A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.54000 | $5.54 |
| 10 | $3.59500 | $35.95 |
| 100 | $2.48570 | $248.57 |
| 500 | $2.07906 | $1,039.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.69858 | $4,246.45 |
| Unit Price without GST: | $5.54000 |
|---|---|
| Unit Price with GST: | $6.37100 |