Voltage Level Translator Bidirectional 1 Circuit 2 Channel 4MHz, 8MHz 8-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14595ETA+T

DigiKey Part Number
MAX14595ETA+TTR-ND - Tape & Reel (TR)
MAX14595ETA+TCT-ND - Cut Tape (CT)
MAX14595ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14595ETA+T
Description
IC XLTR VL BIDIR 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 4MHz, 8MHz 8-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX14595ETA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
Analog Devices Inc./Maxim Integrated
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
4MHz, 8MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Thermal-Shutdown Protection, Tri-State Input
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-WFDFN
Channels per Circuit
2
Supplier Device Package
8-TDFN (2x2)
Voltage - VCCA
0.9 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,137
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.00000$7.00
10$5.26900$52.69
25$4.84000$121.00
100$4.36720$436.72
250$4.14184$1,035.46
500$4.10892$2,054.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.77620$9,440.50
Manufacturers Standard Package
Unit Price without GST:$7.00000
Unit Price with GST:$8.05000