2 Circuit IC Switch 2:1 3Ohm 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4717ETB+T

DigiKey Part Number
175-MAX4717ETB+TTR-ND - Tape & Reel (TR)
175-MAX4717ETB+TCT-ND - Cut Tape (CT)
175-MAX4717ETB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4717ETB+T
Description
IC SW SPDT-NO/NCX2 3OHM 10TDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 3Ohm 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4717ETB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPDT - NO/NC
Crosstalk
-80dB @ 10MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
3Ohm
Package / Case
10-WFDFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
10-TDFN (3x3)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
80ns, 40ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,620
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.99000$9.99
10$7.63300$76.33
25$7.04160$176.04
100$6.39180$639.18
250$6.12148$1,530.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.57949$13,948.73
Manufacturers Standard Package
Unit Price without GST:$9.99000
Unit Price with GST:$11.48850