Special Purpose Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Voltage - Input
Number of Outputs
Voltage - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
730
In Stock
5,000
Factory
1 : $9.37000
Cut Tape (CT)
2,500 : $5.20474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Converter, LCD
2.7V ~ 5.5V
1
2.7V ~ 28V
-40°C ~ 85°C
Surface Mount
SOT-23-6
SOT-23-6
0
In Stock
Discontinued at DigiKey
*
Strip
Discontinued at DigiKey
-
-
-
-
-
-
-
-
Showing
of 2

Special Purpose Regulators


Products in this family are used for power manipulation, transformation, or conversion of some form, and are adapted for specific applications of an esoteric nature. Their feature sets are therefore highly varied, and include such things as air/fuel sensor interfaces, automotive alternator voltage regulation, DDR termination, liquid lens control, motorcycle turn signal control, thermoelectric (peltier) cooler control, piezo haptic control, valve control, small engine management, and others.